1TL1-61
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position, Half Throw (Mom. On - Off), Screw Terminals, Standard Lever, Military Part Number MS24523-28 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1TL1-61
Alias/AKA:
MS24523-28
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None (ON)
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
28.4mm x 15.7mm x 63.47mm
Operating Temperature:
-65 to 71 °C
The HONEYWELL part 1TL1-61 is a highly reliable MICRO SWITCH„¢ Toggle Switch from the TL Series. It is a Single Pole Single Throw (SPST) 2 Position switch with a Half Throw function (Momentary On - Off). It features durable screw terminals and a standard lever for easy operation. This toggle switch is built to military specifications and can be identified by its military part number MS24523-28. It is designed to provide exceptional performance and long-lasting durability in various applications.
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
1TL161
IN STOCK:
9
Ships today, if you order in
On Order:
89
can ship 12/26/24
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1
$41.31
$41.310
5
$36.86
$184.300
10
$36.31
$363.100
25
$34.72
$868.000
50
$32.82
$1,641.000
100
$32.33
$3,233.000
250
+
$31.53
$7,882.500
Product Guides
CUSTOMERS
ALSO BOUGHT
IAGN6-1-51-40.0
Circuit Breaker, Hydr/Magn, Screw, 1 Pole, DC Short Delay, 40A, IAG Series | Sensata - Air...
M39019/01-255S
Circuit Breaker Magnetic 1Pole 15A 240VAC/50VDC
53417-1
Ring Tongue Terminal - M4 - #8 - 14 AWG - 2 mm² - PIDG Series - Natural.
MS3116F8-4P
Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
101TL2-2
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off ...