help desk software
DATA SHEET

1TL1-7E

Honeywell

MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - Mom. On), Screw Terminals, Locking Lever (Locked In Center Position), Military Part Number MS24658-27E .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1TL1-7E
Alias/AKA:
MS24658-27E
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
28.4mm x 15.7mm x 72.9 mm
Operating Temperature:
-65 to 71 °C

The Honeywell 1TL1-7E Toggle Switch comes with high-strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts. The TL series toggle switches are qualified to meet military specifications and are UL recognized, CSA certified and CE approved for global use. Toggle Switches are manually actuated by means of a projecting lever, such as mechanical lever, handle or a rocking mechanism. These electrical switches are available in many different styles and sizes. They are generally used in military and commercial aviation, agricultural machinery, and process control applications.

The 1TL1-7E Honeywell Toggle Switch features environment-proof sealing and has pull-to-unlock lever. The switching chamber is completely sealed, while its step-design case offers an extra space between the terminals to prevent short circuit. This Toggle Switch allows both maintained and momentary toggle action. This SPDT On-Off-On Toggle Switch is also used in industrial machinery and equipment, construction equipment, test instruments and medical instrumentation.

Product Highlights:
  • Step-design case provides added space between terminals to help prevent shorting
  • UL recognized, CSA certified
  • CE approved
  • Qualified to MIL-DTL-3950
  • Environment-proof sealing
  • 1, 2, and 4 pole circuitry
  • Standard and pull-to-unlock levers
  • 2 and 3 position, maintained and momentary toggle action
  • Completely sealed switching chamber
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords:
1TL17E
IN STOCK: 109
Ships today, if you order in
On Order:
500   can ship 1/20/25 
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$64.31
$64.310
5
$57.38
$286.900
10
$55.67
$556.700
25
$53.29
$1,332.250
50
$51.10
$2,555.000
100
$49.73
$4,973.000
250 +
$48.99
$12,247.500