1TL1-7L
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - Mom. On), Screw Terminals, Locking Lever (Locked Out Of Extreme Position, Keyway Side), Military Part Number MS24658-27L .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1TL1-7L
Alias/AKA:
MS24658-27L
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Operating Temperature:
-65 to 71 °C
The HONEYWELL part 1TL1-7L is a MICRO SWITCH„¢ Toggle Switch designed for reliable and secure operation in various industrial and military applications. This switch features a Single Pole Double Throw (SPDT) configuration with 3 positions - Mom. On - Off - Mom. On, providing versatility in controlling multiple devices. It is equipped with screw terminals for easy and secure wiring connections. The locking lever ensures that the switch is locked out of the extreme position, preventing accidental toggling. This particular model has a military part number MS24658-27L, indicating its compliance with rigorous military standards for performance and durability.
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
1TL17L
IN STOCK:
43
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$187.60
$187.600
5
$184.79
$923.950
10
$182.01
$1,820.100
13
$179.28
$2,330.640
25
$98.71
$2,467.750
38
$68.55
$2,604.900
50
+
$67.18
$3,359.000
CUSTOMERS
ALSO BOUGHT
13AT401-T2
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, Double Pole Double Throw (D...
1TL1-1E
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (On -...
15PA90-6W
Micro Switch™ - Toggle Switches - Accessory - TL Series - Toggle Locking Lever Button Cap ...