1TL49-3D
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position (On - On), Screw Terminals, White Knurled Button Locking Lever (Locked Out Of Center Position) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1TL49-3D
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
745.7@(CSA/UL) A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Operating Temperature:
-65 to 72 °C
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position (On - On), Screw Terminals, White Knurled Button Locking Lever (Locked Out Of Center Position)
Product Highlights:
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
1TL493D
IN STOCK:
52
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$307.09
$307.090
5
$302.49
$1,512.450
10
$297.95
$2,979.500
13
$293.48
$3,815.240
25
$161.59
$4,039.750
38
$112.21
$4,263.980
50
+
$109.97
$5,498.500