1TP201-1
HoneywellMICRO SWITCH™ Rocker Switches: Power Duty TP Series, Single Pole Double Throw (SPDT) 3 Position (On - Off - On), Step-Base Screw Terminal, Flush Panel Mount, Includes Removable Rocker Button, Translucent White Acrylic .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1TP201-1
RoHS:
Yes
HTS:
85365000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
745.7@(CSA/UL) A
Actuator Style:
Rocker
Actuator Color:
White
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Single Pole Double Throw (SPDT) 3 Position (On - Off - On), Step-Base Screw Terminal, Flush Panel Mount, Includes Removable Rocker Button, Translucent White Acrylic
Product Highlights:
- Environmentally sealed
- Two and three-position pushbutton action
- Various button colors
- 1, 2, and 4-pole circuitry
- Flush panel and above panel mountings
- Temperature range: -54 C to +71 C [-65 F to +160 F]
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Marine applications
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
1TP2011
IN STOCK:
0
MOQ for out of Stock Qty:
13
Factory Lead-Time
50 Weeks
Quantity
Unit Price
Ext. Price
13
$437.88
$5,692.440
25
$240.35
$6,008.750
38
$163.12
$6,198.560
50
+
$159.86
$7,993.000