1TP201-3
HoneywellMICRO SWITCH™ Rocker Switches: Power Duty TP Series, Single Pole Double Throw (SPDT) 2 Position (On - On), Step-Base Screw Terminal, Flush Panel Mount, Includes Removable Rocker Button, Translucent White Acrylic .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1TP201-3
RoHS:
Yes
HTS:
8536509040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
745.7@(CSA/UL) A
Actuator Style:
Rocker
Actuator Color:
White
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
The HONEYWELL part 1TP201-3 is a high-quality MICRO SWITCHâ„¢ Rocker Switch designed for power duty applications. It features a Single Pole Double Throw (SPDT) configuration with a 2-position (On - On) functionality. This switch is equipped with step-base screw terminals for easy and secure wiring connections. The flush panel mount design ensures a sleek and seamless installation.Included with the switch is a removable rocker button that can be customized for user preference. The translucent white acrylic material adds a modern and stylish touch to any application. Built with durability and longevity in mind, this HONEYWELL rocker switch is a reliable choice for various power control needs.
Product Highlights:
- Environmentally sealed
- Two and three-position pushbutton action
- Various button colors
- 1, 2, and 4-pole circuitry
- Flush panel and above panel mountings
- Temperature range: -54 C to +71 C [-65 F to +160 F]
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Marine applications
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
1TP2013
IN STOCK:
46
Ships today, if you order in
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$108.12
$108.120
5
$106.43
$532.150
10
$103.90
$1,039.000
25
$95.87
$2,396.750
50
$94.44
$4,722.000
100
$93.02
$9,302.000
250
+
$91.62
$22,905.000