help desk software
DATA SHEET

1TP201-7

Honeywell

MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - Mom. On), Step-Base Screw Terminal, Flush Panel Mount, Includes Removable Rocker Button, Translucent White Acrylic .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1TP201-7
RoHS:
Yes
HTS:
85365000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Actuator Style:
Rocker
Actuator Color:
White
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight

A rocker switch is based on the back-and-forth action, wherein one end rises while depressing the other. This leads to one side of the switch being on and turning the other side off. The markings used to denote on and off are "1" and "0" respectively. The Honeywell 1TP201-7 rocker switch is used in a wide variety of applications including agricultural machinery, construction equipment, military and commercial aviation, marine applications and medical instrumentation.

1TP201-7 Rocker Switch from Honeywell features a two and three-position push button action. It comes in various button colors. This Honeywell switch is also CE approved and has UL recognition and CSA certification.

Product Highlights:
  • 1, 2, and 4-pole circuitry
  • CE approved
  • Environmentally sealed
  • Two and three-position pushbutton action
  • Flush panel and above panel mountings
  • Temperature range: -54°C to +71°C [-65°F to +160°F]
  • Various button colors
  • UL recognized, CSA certified
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Marine applications
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords:
1TP2017
IN STOCK: 130
Can Ship immediately
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$101.51
$101.510
5
$95.42
$477.100
10
$91.32
$913.200
25
$89.31
$2,232.750
50
$82.17
$4,108.500
100
$80.93
$8,093.000
250 +
$79.72
$19,930.000
Tools/3D Models