1TP4-2
HoneywellMICRO SWITCH™ Rocker Switches: Power Duty TP Series, Single Pole Single Throw (SPST) 2 Position (Off - On), Step-Base Screw Terminal, Above Panel Mount, Includes Removable Rocker Button, Transparent Clear Acrylic .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1TP4-2
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
745.7@(CSA/UL) A
Actuator Style:
Rocker
Actuator Color:
Transparent
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
The HONEYWELL part 1TP4-2 is a versatile MICRO SWITCHâ„¢ Rocker Switch from the Power Duty TP Series. This switch features a Single Pole Single Throw (SPST) configuration with a 2-position design (Off - On). The step-base screw terminal allows for easy and secure installation, while the above panel mount ensures seamless integration into any application. Additionally, this switch includes a removable rocker button for customization and a transparent clear acrylic cover for enhanced visibility. With its durable construction and reliable performance, the HONEYWELL part 1TP4-2 is an excellent choice for various industrial and commercial applications.
Product Highlights:
- Environmentally sealed
- Two and three-position pushbutton action
- Various button colors
- 1, 2, and 4-pole circuitry
- Flush panel and above panel mountings
- Temperature range: -54 C to +71 C [-65 F to +160 F]
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Marine applications
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
1TP42
IN STOCK:
73
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$280.89
$280.890
5
$276.67
$1,383.350
10
$272.52
$2,725.200
13
$268.44
$3,489.720
25
$147.80
$3,695.000
38
$102.64
$3,900.320
50
+
$100.58
$5,029.000
CUSTOMERS
ALSO BOUGHT
1TP4-7
Rocker Switch - SPDT - Mom-Off-Mom - 10A, 125VAC - Concave (Curved) Actuator - Clear Cap -...
ABD3BN-Y
Switch Access Mushroom Button/Lens Push Button Switch
12PA6
MICRO SWITCH™ Rocker Switches: TP Series Accessory, Removable Rocker Only, Translucent Whi...
ABD3400T8
Pushbutton Switch Actuator - Idec TWND Series - 30mm - Non-Illuminated - IP65.
HW-U10-F
Universal contact block, 1NO, 10A, 110V, For HW/TW/TWND Series Switches.