1TP7-7
HoneywellMICRO SWITCH™ Rocker Switches: Power Duty TP Series, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - Mom. On), Step-Base Screw Terminal, Above Panel Mount, No Rocker Button Included .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1TP7-7
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Actuator Style:
Rocker
Actuator Color:
N/A
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
HONEYWELL part 1TP7-7 is a micro switch that belongs to the MICRO SWITCHâ„¢ Rocker Switches: Power Duty TP Series. It features a single pole double throw (SPDT) 3 position (momentary on - off - momentary on) configuration. This switch is designed with step-base screw terminals for easy installation and is mounted above the panel. Please note that the rocker button is not included with this particular model.
Product Highlights:
- Environmentally sealed
- Two and three-position pushbutton action
- Various button colors
- 1, 2, and 4-pole circuitry
- Flush panel and above panel mountings
- Temperature range: -54 C to +71 C [-65 F to +160 F]
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Marine applications
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
1TP77
IN STOCK:
27
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$242.23
$242.230
5
$238.60
$1,193.000
10
$235.02
$2,350.200
13
$231.49
$3,009.370
25
$127.46
$3,186.500
38
$88.51
$3,363.380
50
+
$86.74
$4,337.000
CUSTOMERS
ALSO BOUGHT
IWRM18U9501
Proximity Sensor Inductive 5mm 15V to 30VDC 3-Pin
KT0006
Connector Accessories - Retaining Clip - Straight StainlessSteel Nickel
PFB0924GHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 129.31CFM 60.5dB (92 X 92 X 38mm)
RLSR50E
Res Wirewound Rheostat 0.5 Ohm 10% 150W 1(Elec)/1(Mech)Turn 6.35mm (73.03 X 101.6 X 108.71...
R2E225-BE47-09
AC Centrifugal Fan - 230VAC - 60Hz - 756CFM - 51dB - Ø 225 x 108mm - 3000RPM - 185W.