help desk software
DATA SHEET

1TW1-3

Honeywell

MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 2 Position (On - On), Solder Terminals, 1/4 Inch Bushing, Standard Lever, Military Part Number MS27716-23-1 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1TW1-3
Alias/AKA:
MS27716-23-1
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
5 A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
14.5 x 8.9 x 33.4 mm
Operating Temperature:
-65 to 71 °C

Toggle Switches are manually actuated by means of a projecting lever, such as mechanical lever, handle or a rocking mechanism. These electrical switches are available in many different styles and sizes. They are generally used in military and commercial aviation, agricultural machinery, and process control applications.

1TW1-3 Honeywell Switch saves space and is UL recognized. Its temperature range is -85°F to +160°F. This SPDT Toggle Switch is used in industrial machinery and equipment, construction equipment, test instruments and medical instrumentation.

Product Highlights:
  • Sealed bushing versions
  • Color tab available on 15/32 in. bushing
  • UL recognized
  • Qualified to MIL-DTL-83731
  • Save space and weight
  • SPDT and DPDT circuitry
  • Temperature range: -85°F to +160°F
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords:
1TW13
IN STOCK: 96
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
29 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$198.07
$198.070
5
$195.10
$975.500
10
$192.17
$1,921.700
13
$189.29
$2,460.770
25
$104.22
$2,605.500
38
$72.38
$2,750.440
50 +
$70.93
$3,546.500
Tools/3D Models