help desk software
DATA SHEET

1XE1

Honeywell

MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole Double Throw (SPDT), 7 A at 28 Vdc, Stainless Steel Enclosure, (3) 305 mm [12 in] Lead Wire Termination (20 Gage), -53 °C to 105 °C [-65 °F to 221 °F] Temperature Range, Military Part Number MS27994-1 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
1XE1
Alias/AKA:
MS27994-1
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Pin Plunger
Contact Rating @ Voltage:
7@115VAC 28VDC A
Maximum Movement Differential:
0.13 mm
Operating Force:
4.73 N
Termination Style:
Wire Lead
Dimension:
15.65 x 8.03 x 18.92 mm
Body Orientation:
Straight
IP Rating:
N/A

One of the defining features of a Snap Action Switch is that a small movement of the actuator can produce a comparatively large movement at electrical contacts. The XE Series switches come with environmental sealing in a small package for stringent indoor or outdoor applications, where the risk of contamination is high. They are best suited for the aircraft industry or moist and dusty industrial environments.

1XE1 Snap Action Switch from Honeywell has a watertight seal per MIL-S-8805 and a temperature tolerance to 105 °C [221 °F]. It also comes equipped with high temperature tolerance of up to 105 °C [221 °F] and a power load switching capability of up to 7 A.

Product Highlights:
  • Very small package size
  • Power load switching capability to 7 A
  • Temperature tolerance to 105 °C [221 °F]
  • High temperature construction for use to 149 °C [300 °F]
  • Watertight seal per MIL-S-8805, enclosure design symbol 3
  • Choice of actuation
Potential Applications:
  • Aircraft
  • Ordinance
  • Moist or dusty industrial environments
Search Keywords:
1XE1
IN STOCK: 0
On Order:
140   can ship 3/31/25 
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$154.69
$154.690
3
$143.15
$429.450
5
$141.00
$705.000
10
$137.01
$1,370.100
20 +
$131.38
$2,627.600
Tools/3D Models