help desk software
DATA SHEET

20043-14

Honeywell

Time Counter (Hour Meter) - 6 Characters Per Row - 99999.9hrs - Decade Wheel Display - Panel Mount.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
20043-14
RoHS:
Yes
HTS:
9106908500
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Life Cycle:
Discontinued
The 20043-14 is time counter with 0.120" (3.00mm) display characters height. This time counter has IP66 (dust tight and water resistant) protection. Operating temperature range is from -54°C to 68°C.
Search Keywords:
2004314
  This product is discontinued, but still in stock
IN STOCK: 2,988
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$314.34
$314.340
5
$280.21
$1,401.050
10
$272.05
$2,720.500
25
$219.39
$5,484.750
50 +
$187.63
$9,381.500
Tools/3D Models