201LS242
HoneywellSwitch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 10A 480VAC 550VDC 13.34N Rotary Conduit Automotive .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
201LS242
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Enclosed
Actuator Style:
Side Rotary with Roller Lever
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
13.34 N
Maximum Current Rating:
0.8@115VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 6, 13
Body Orientation:
Right Angle
The HONEYWELL part 201LS242 is a versatile switch limit that offers both normally open (N.O.) and normally closed (N.C.) configurations in a single device. Designed for industrial applications, this switch features a side rotary mechanism with a roller lever and screw mount for easy installation and adjustment. It has an impressive current rating of 10A for AC voltage up to 480V and DC voltage up to 550V, making it suitable for a wide range of electrical systems. With a robust construction and a high operating force of 13.34N, this switch delivers reliable performance and durability. It also comes with a rotary conduit for secure cable management and automotive compatibility.
Product Highlights:
- Mode of operation is field adjustable
- NEMA 1, 3, 4, 6, and 13
- Wide choice of heads and actuators
- Variety of operating characteristics
- Captive screws
- UL and CSA approved parts available
Potential Applications:
- Machine tools
- Conveyors
- Material handling
- Metal fabrication equipment
- Lift trucks
Search Keywords:
201LS242
IN STOCK:
2
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$878.48
$878.480
3
$865.30
$2,595.900
5
$549.72
$2,748.600
8
$362.66
$2,901.280
10
+
$355.41
$3,554.100
CUSTOMERS
ALSO BOUGHT
BZ-2RL2-A2
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
BZ-2RW822T
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac,...
BZE6-2RQ2
MICRO SWITCH™ Medium-Duty Limit Switches: BZ Series Enclosed Basic Switch, Side Mount, Die...