201LS51
HoneywellSwitch Limit N.O./N.C. SPDT Side Rotary with Adjustable Rod Screw Mount 10A 480VAC Rotary Conduit Automotive .. Ver descripción completa
Atributo del producto
Valor de atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
Honeywell
Nº de pieza:
201LS51
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Paquete estándar del proveedor
10
Type:
Enclosed
Actuator Style:
Side Rotary with Adjustable Rod
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Maximum Current Rating:
N/A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 6, 13
Body Orientation:
Right Angle
The HONEYWELL part 201LS51 is a high-quality switch limit designed for various applications. This versatile component features a single-pole, double-throw (SPDT) design that allows for both normally open (N.O.) and normally closed (N.C.) connections. The switch is operated by a convenient side rotary mechanism and includes an adjustable rod screw mount for easy installation.With a robust rating of 10A at 480VAC, this switch can handle demanding electrical loads without compromising performance. Its rotary conduit further enhances its durability, making it suitable for use in automotive and other demanding environments.Whether you need reliable limit switching in industrial machinery or automotive systems, the HONEYWELL part 201LS51 is a reliable and versatile choice. Its adjustable rod screw mount and SPDT design ensure efficient and accurate operation, making it an essential component for your application.
Características destacadas del producto:
- Mode of operation is field adjustable
- NEMA 1, 3, 4, 6, and 13
- Wide choice of heads and actuators
- Variety of operating characteristics
- Captive screws
- UL and CSA approved parts available
Aplicaciones potenciales:
- Machine tools
- Conveyors
- Material handling
- Metal fabrication equipment
- Lift trucks
Palabras clave de búsqueda:
201LS51
EN STOCK:
1
Puede enviar inmediatamente
A la orden:
10
puede enviar 11/4/24
MOQ para cantidad agotada:
3
Plazo de entrega de fábrica
40 Semanas
Cantidad
Precio por unidad
Precio Ext.
1
$589.74
$589.740
3
$555.73
$1,667.190
5
$547.39
$2,736.950
8
$539.18
$4,313.440
10
+
$531.10
$5,311.000