208LS1
HoneywellMICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Aluminum Housing, Plug-in Body Style, Wobble Actuator, Ø 4,8 mm x 141 mm [0.19 in x 5.6 in] Steel Coil Spring, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, 10 A 120, 240, or 480 Vac, Plug-in, Less Base, Requires 18PA1 Terminal Block (0.5 in - 14 NPT) Ordered Separately, Operating Temperature: -29 °C to 71 °C [-20 °F to 160 °F], NEMA 1, 3, 4, 6 and 13 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
208LS1
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Compact
Actuator Style:
Wobble
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
1.39 N
Dimension:
64 mm
Maximum Current Rating:
0.8@115VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 6, 13
Body Orientation:
Straight
The HONEYWELL part 208LS1 is a MICRO SWITCH„¢ General Purpose Limit Switch designed for a variety of applications. It features an epoxy-coated aluminum housing and a plug-in body style. The switch has a wobble actuator with a diameter of 4.8 mm and a length of 141 mm. It also includes a steel coil spring with dimensions of 0.19 in x 5.6 in. This limit switch has a single pole double throw (SPDT) snap action, making it highly reliable and efficient. It has a double break mechanism and can handle a current of 10 A at 120, 240, or 480 Vac. The switch is designed to be used with a separate base, and it requires the 18PA1 terminal block (0.5 in - 14 NPT), which is ordered separately. The operating temperature range for this switch is -29 °C to 71 °C (-20 °F to 160 °F), making it suitable for use in various environmental conditions. It also has a NEMA 1, 3, 4, 6, and 13 rating, ensuring its durability and reliability. Overall, the HONEYWELL part 208LS1 is a versatile and high-quality limit switch that can be used in a wide range of applications.
Product Highlights:
- Mode of operation is field adjustable
- NEMA 1, 3, 4, 6, and 13
- Wide choice of heads and actuators
- Variety of operating characteristics
- Captive screws
- UL and CSA approved parts available
Potential Applications:
- Machine tools
- Conveyors
- Material handling
- Metal fabrication equipment
- Lift trucks
Search Keywords:
208LS1
IN STOCK:
25
Can Ship immediately
On Order:
100
can ship 3/24/25
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$284.79
$284.790
3
$276.87
$830.610
5
$272.72
$1,363.600
10
$268.63
$2,686.300
20
+
$264.60
$5,292.000
Product Guides
CUSTOMERS
ALSO BOUGHT
608036-1
SILICONE FUSION TAPE,1"X36'
2150QA4
PMI RND .31" Neon 125V Tab White
FHDM16P5001/S14
Photoelectric Sensor Background Suppression PNP 0.45m
Z4.242.6353.0
Connector Accessories Marking Tag Plate
3059P-1-204
Res Cermet Trimmer 200K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole ...