208LS152
HoneywellMICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Aluminum Housing, Plug-in Body Style, Wobble Actuator, Ø 4,8 mm x 141 mm [0.19 in x 5.6 in] SST Coil Spring, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, 10 A 120, 240, or 480 Vac, Plug-in, Less Base, Requires 18PA1 Terminal Block (0.5 in - 14 NPT) Ordered Separately, Operating Temperature: -29 °C to 71 °C [-20 °F to 160 °F], NEMA 1, 3, 4, 6 and 13 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
208LS152
RoHS:
Yes
HTS:
8536509040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Enclosed
Actuator Style:
Coil Spring
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
1.39 N
Maximum Current Rating:
0.8@115VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 6, 13
Body Orientation:
Straight
The HONEYWELL part 208LS152 is a MICRO SWITCH General Purpose Limit Switch designed for reliable performance in a variety of industrial applications. It features an epoxy-coated aluminum housing with a plug-in body style and a wobble actuator. The switch is equipped with a 4.8 mm x 141 mm [0.19 in x 5.6 in] SST coil spring for sensitive operation. This model offers a 1NC 1NO single pole, double throw (SPDT) snap action, double break contact arrangement, and can handle 10 A at 120, 240, or 480 Vac. The switch is designed to be used with the 18PA1 terminal block (0.5 in - 14 NPT), which is ordered separately. It has an operating temperature range of -29°C to 71°C [-20°F to 160°F] and is suitable for use in NEMA 1, 3, 4, 6, and 13 rated environments.
Product Highlights:
- Mode of operation is field adjustable
- NEMA 1, 3, 4, 6, and 13
- Wide choice of heads and actuators
- Variety of operating characteristics
- Captive screws
- UL and CSA approved parts available
Potential Applications:
- Machine tools
- Conveyors
- Material handling
- Metal fabrication equipment
- Lift trucks
Search Keywords:
208LS152
IN STOCK:
90
Can Ship immediately
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$380.36
$380.360
3
$365.91
$1,097.730
5
$354.18
$1,770.900
10
$348.86
$3,488.600
20
+
$343.63
$6,872.600
CUSTOMERS
ALSO BOUGHT
47417
Crimp Tool - Hand - AMP Faston 250 Series 18-16AWG Contacts - Te Connectivity / Amp 474.
58495-1
Hand Crimper Tool - Manual - Backplane and Circular Contacts - 16 to 28 AWG - Ratchet - Si...
MP0033
Switch Push Button N.O. SPST Round Button 1A 50VAC Momentary Contact Screw Panel Mount
CN-24A-C2
Cable Assembly 2m M8 Circular SKT
746285-3
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount