20HM23-1
HoneywellMICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 0.5 A at 28 Vdc, Gold-Plated Bifurcated Contacts, Stainless Steel Enclosure, (3) 305 mm [12 in] Lead Wire Termination (22 Gage), Leads Exit Same Side as Actuator (C - White, NO - Red, NC - Black), -65 °C to 200 °C [-85 °F to 392 °F] Temperature Range, Down to -184 °C [-300 °F] if Wire Leads are Non-Flexing .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
20HM23-1
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
9A991.d
Supplier Standard Pack
10
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Roller Lever
Contact Rating @ Voltage:
0.5@28VDC A
Maximum Movement Differential:
0.15 mm
Operating Force:
1.95 N
Termination Style:
Wire Lead
Dimension:
25.12 x 6.35 x 19.94 mm
Body Orientation:
Straight
IP Rating:
N/A
MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 0.5 A at 28 Vdc, Gold-Plated Bifurcated Contacts, Stainless Steel Enclosure, (3) 305 mm [12 in] Lead Wire Termination (22 Gage), Leads Exit Same Side as Actuator (C - White, NO - Red, NC - Black), -65 °C to 200 °C [-85 °F to 392 °F] Temperature Range, Down to -184 °C [-300 °F] if Wire Leads are Non-Flexing
Search Keywords:
20HM231
IN STOCK:
1
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
90 Weeks
Quantity
Unit Price
Ext. Price
1
$4,205.74
$4,205.740
3
$4,142.65
$12,427.950
5
$2,539.05
$12,695.250
8
$1,620.31
$12,962.480
10
+
$1,587.91
$15,879.100