21CH28
HoneywellMicro Switch™ - Sealed Aero Switches - Corrosion Resistant - SPDT - 28 VDC - 4A/2A - Wire Lead
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
21CH28
RoHS:
Yes
HTS:
8536509055
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Type:
Enclosed
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
53.38 N
Dimension:
35.56 x 25.4 x 76.23 mm
Maximum Current Rating:
4@28VDC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
N/A
Body Orientation:
Straight
The 21CH28 is a Micro Switch™ sealed aero switch, with corrosion resistant steel parts. Contacts arraingment is: single pole double throw. Rated voltage is 28 VDC, resistive current is 4A, inductive current is 2A.
Search Keywords:
21CH28
IN STOCK:
142
Ships today, if you order in
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$512.67
$512.670
3
$504.98
$1,514.940
5
$497.41
$2,487.050
10
+
$489.95
$4,899.500
CUSTOMERS
ALSO BOUGHT
208652-1
Dust Cap / Cover - Size 17 - Dust Cap - Receptacle - Shell Size 17 - Thermoplastic Body.
2-320630-2
TERMINAL,PIDG R 16-14HD 10
8-53555-1
SOLIS SPD 22-16COMM 22-18MIL 2
320574
TERMINAL,PIDG R 16-14 10
11SM608-H4
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A...