21CX14
HoneywellSwitch Limit N.O./N.C. SPDT Side Rotary Conduit 0.5A 250VDC 1/4HP 0.5N Rotary Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
21CX14
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Explosion Proof
Actuator Style:
Side Rotary
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
0.5 N
Dimension:
101.6 x 167.3 x 101.6 mm
Maximum Current Rating:
0.5@125VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 4X, 6, 6P, 7, 9, 13
Body Orientation:
Right Angle
The HONEYWELL 21CX14 is a versatile switch limit designed with a single-pole, double-throw configuration for both Normally Open (N.O.) and Normally Closed (N.C.) operation. It features a side rotary knob for easy adjustment and a durable conduit for secure installation. This switch limit has a rating of 0.5A at 250VDC and 1/4HP, making it suitable for a wide range of industrial applications. With a compact rotary screw mount design, the HONEYWELL 21CX14 is a reliable and efficient solution for precision control and automation systems.
Product Highlights:
- Sealing - applicable portions of NEMA 1, 3, 4, 4X, 6, 6P, 7, 9, and 13
- Watertight and dust-tight for outdoor use
- 4 mA to 20 mA analog output available
- UL Listed, file #E14274
- Analog UL file #E68247
- CSA Certified, file #LR57324
- Rugged, cast aluminum housing
- Pretravel, overtravel, and actuating sequence can be field adjusted without tools (all basics individually)
- Rotary types convert in seconds to clockwise, counter-clockwise, or both-way operation
Potential Applications:
- Control valves and actuators
- Petro-chemical plants
- Grain handling
- Waste treatment
- Hazardous waste handing
- Power generating
- Paint facilities
Search Keywords:
21CX14
IN STOCK:
0
On Order:
5
can ship 4/4/25
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$1,204.99
$1,204.990
3
$1,156.80
$3,470.400
5
+
$1,139.45
$5,697.250
CUSTOMERS
ALSO BOUGHT
35-060-BU
Switch Access Toggle Switch Boot Bulk
KN700A1/4
Switch Access Rotary Switch Round Knob
11CX2
MICRO SWITCH™ Hazardous Location Switches: CX Series, Epoxy-Coated Aluminum Short Housing,...
914CE27-3
Switch Limit N.O./N.C. SPDT Top Pin Plunger Panel Mount/Screw Mount 5A 250VAC 28VDC 1/10HP...
PRD-11DY0-12
General Purpose Relay - DPDT (2 Form C) - 12VDC Coil - 25A Contact - 240VAC Switching - No...