help desk software
DATA SHEET

21SM284

Honeywell

MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A at 115 Vac, Pin Plunger Actuator, Solder Termination .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
21SM284
Alias/AKA:
MS25085-1
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Plunger
Contact Rating @ Voltage:
5@115VAC 28VDC A
Maximum Movement Differential:
0.1 mm
Operating Force:
1.39 N
Termination Style:
Solder Lug
Dimension:
19.84mm x 6.35mm x 13.89mm
Body Orientation:
Straight
IP Rating:
N/A

A Snap Action Switch is a type of momentary contact micro switch which operates at a rapid speed as it takes very little force or stimulus to operate. Snap action switches are highly sensitive switches that respond to very small movements and can rapidly change from one contact position to the other. The SM series sub-miniature basic switches are used for simple on/off application needs and are therefore widely used in aerospace, instrumentation, timing devices, computer and business equipment, test instruments, HVAC equipment, manually operated devices, etc.

21SM284 Snap Action Switch from Honeywell features a long operating life and an elongated mounting hole which enables easier and accurate mounting. This Snap Action Switch offers a choice of actuation, electrical termination and operating characteristics for optimum functionality.

Product Highlights:
  • MIL-PRF-8805 qualified listings available
  • Long operating life
  • Choice of operating characteristics (sensitive differential travel as low as 0.0254 mm [0.001 in] maximum, low operating force to 0.56 N [2.0 oz.] maximum)
  • Optional series constructions available
  • Elongated mounting hole for easier, more accurate mounting
  • Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
  • Choice of electrical termination (solder, quick connect, PCB)
Potential Applications:
  • Aerospace
  • Instrumentation
  • Appliances
  • Vending machines
  • Timing devices
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords:
21SM284
IN STOCK: 2,080
Ships today, if you order in
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$42.67
$42.670
5
$38.08
$190.400
20
$36.94
$738.800
40
$35.36
$1,414.400
100
$33.90
$3,390.000
260
$32.57
$8,468.200
500 +
$31.73
$15,865.000
Tools/3D Models