21SM284-T2
HoneywellMICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 115 Vac, 0,83 N to 1,39 N [3.0 oz to 5.0 oz] Operating Force, Pin Plunger Actuator, Double Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC, Military Part Number MS25085-2 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
21SM284-T2
Alias/AKA:
MS25085-2
RoHS:
Yes
HTS:
85365009
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
50
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Plunger
Contact Rating @ Voltage:
5@115VAC 30VDC A
Maximum Movement Differential:
0.1 mm
Operating Force:
1.39 N
Termination Style:
Solder
Dimension:
19.84mm x 6.35mm x 16.26mm
Body Orientation:
Straight
IP Rating:
N/A
The Honeywell part 21SM284-T2 is a subminiature basic switch from the MICRO SWITCH„¢ SM Series. It features a single pole double throw (SPDT) configuration with a 5 A 115 Vac rating, making it suitable for a variety of applications. The switch has an operating force of 0.83 N to 1.39 N (3.0 oz to 5.0 oz) and utilizes a pin plunger actuator for reliable and precise operation. It has double turret solder termination for secure connections and 9.5 mm (0.38 in) mounting centers for easy installation. The part is UL, CE, CSA, ENEC, and military approved, and its military part number is MS25085-2. Overall, the 21SM284-T2 is a versatile and high-quality subminiature switch that meets the standards and requirements for various industries and applications.
Product Highlights:
- Long operating life
- Elongated mounting hole for easier, more accurate mounting
- Choice of actuation (plunger, as well as a variety of integral and auxiliary actuators)
- Choice of electrical termination (solder, quick connect, PCB)
- Choice of operating characteristics (sensitive differential travel as low as 0,0254 mm [0.001 in] maximum, low operating force to 0,56 N [2.0 oz] maximum)
- Optional series constructions available (gold contacts for low energy switching, bifurcated gold contacts for maximum reliability, power load switching capability to 11 A)
- MIL-PFR-8805 qualified listings available
Potential Applications:
- Aerospace
- Instrumentation
- Appliances
- Vending machines
- Timing devices
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
21SM284T2
IN STOCK:
739
Can Ship immediately
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$23.04
$23.040
10
$16.44
$164.400
25
$15.93
$398.250
50
$15.67
$783.500
100
$14.59
$1,459.000
250
$13.45
$3,362.500
500
+
$13.25
$6,625.000
CUSTOMERS
ALSO BOUGHT
1-1337428-0
BNC Str Plg Hex 75Ohm Nickel P
D120190184
D Sub, 121073-0811 YD | ITT Cannon D120190-184-V
1410142-1
Backplane Connector - Receptacle - Female Blade Sockets - 144 Position - VITA 41/46, Right...
M850494816F
D Sub Backshell - DE - 180° - Brass Body.
322693
Ring Tongue Terminal - 16 to 14 AWG - M3.5 / #6 Stud Size - 3.68 mm (.145 in) Stud Diamete...