help desk software
DATA SHEET

22AC2

Honeywell

MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 15 A at 250 Vac, Rod Actuator, Silver Contacts, Screw Termination .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
22AC2
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Box
Type:
Door Interlock
Actuator Style:
Rod
Pole Throw Configuration:
SPDT
Maximum Current Rating:
15@250VAC A
Terminal Type:
Screw
Operating Temperature:
-53 to 82 °C
IP Rating:
N/A
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight

The Honeywell 22AC2 safety interlock switch offers a choice of momentary, maintained or pull-to-cheat actuation. It automatically cuts power when the service door or drawer is opened. The Honeywell switch is available with one or two SPDT switches and has a wide electrical rating of 5 A to 25 A.

Safety interlock switch, also known as a micro switch is a kind of momentary contact switch. They enable circuit testing by manually pulling the rod actuator to the maintained-ON position, which is then reset when the door is closed. They are used in appliances, office equipment, test instruments, computer and business equipment, vending machines, communications equipment, HVAC equipment and medical and dental equipment.

Product Highlights:
  • Available with one or two SPDT switches
  • UL recognized versions available
  • Choice of termination
  • Automatically cuts power when service door or drawer is opened
  • Choice of momentary, maintained or pull-to-cheat actuation
  • Versatile mounting bracket for side or end mounting
  • Current rating ranges from 5 A to 25 A
Potential Applications:
  • Appliances
  • Vending machines
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
Search Keywords:
22AC2
  Possible Replacement options available.  See Alternatives
IN STOCK: 6
Ships today, if you order in
On Order:
800   can ship 12/9/24 
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$54.40
$54.400
5
$48.54
$242.700
10
$47.09
$470.900
25
$45.07
$1,126.750
50
$43.22
$2,161.000
200
$41.51
$8,302.000
400 +
$40.45
$16,180.000
Tools/3D Models