22SM25-T
HoneywellMICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,83 N to 1,39 N [3.0 oz to 5.0 oz] Operating Force, Pin Plunger Actuator, Single Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
22SM25-T
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plastic/Plunger
Contact Rating @ Voltage:
5 A
Maximum Movement Differential:
0.1 mm
Operating Force:
1.39 N
Termination Style:
Solder
Dimension:
19.84 x 6.35 x 13.64 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 0,83 N to 1,39 N [3.0 oz to 5.0 oz] Operating Force, Pin Plunger Actuator, Single Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC
Search Keywords:
22SM25T
This product is discontinued, but still in stock
IN STOCK:
9
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$10.834
$54.170
20
$9.376
$187.520
40
$9.235
$369.400
60
$8.782
$526.920
260
$5.858
$1,523.080
500
$5.770
$2,885.000
1,000
+
$5.137
$5,137.000