help desk software
DATA SHEET

23AC2

Honeywell

MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 15 A at 250 Vac, Rod Actuator, Silver Contacts, Screw Termination .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
23AC2
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Box
Type:
Door Interlock
Actuator Style:
Rod
Pole Throw Configuration:
SPDT
Maximum Current Rating:
15@250VAC A
Terminal Type:
Screw
Operating Temperature:
-53 to 82 °C
IP Rating:
N/A
Dimension:
49.96 x 13.21 x 45.97 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight

Safety interlock switch, also known as a micro switch is a kind of momentary contact switch. They enable circuit testing by manually pulling the rod actuator to the maintained-ON position, which is then reset when the door is closed. They are used in appliances, office equipment, test instruments, computer and business equipment, vending machines, communications equipment, HVAC equipment and medical and dental equipment.

23AC2 safety interlock switch from Honeywell offers a choice of momentary, maintained or pull-to-cheat actuation and automatically cuts power when service door or drawer is opened. The Honeywell switch is available with one or two SPDT switches and has a current rating of 5 A to 25 A.

Product Highlights:
  • Available with one or two SPDT switches
  • Automatically cuts power when service door or drawer is opened
  • Versatile mounting bracket for side or end mounting
  • Choice of momentary, maintained or pull-to-cheat actuation
  • UL recognized versions available
  • Current rating ranges from 5 A to 25 A
  • Choice of termination
Potential Applications:
  • Appliances
  • Vending machines
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
Search Keywords:
23AC2
IN STOCK: 2,977
Can Ship immediately
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$50.74
$50.740
5
$48.61
$243.050
10
$44.16
$441.600
25
$40.54
$1,013.500
50
$38.99
$1,949.500
200
$37.84
$7,568.000
400 +
$37.28
$14,912.000
Tools/3D Models