help desk software
DATA SHEET

23AC80

Honeywell

MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Rod Actuator, Silver Contacts, Quick Connect Termination .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
23AC80
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Type:
Door Interlock
Actuator Style:
Rod
Pole Throw Configuration:
SPDT
Maximum Current Rating:
5@277VAC A
Terminal Type:
Quick Connect
Operating Temperature:
-18 to 82 °C
IP Rating:
N/A
Dimension:
50.01 x 13.21 x 45.97 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Rod Actuator, Silver Contacts, Quick Connect Termination
Product Highlights:
  • Automatically cuts power when service door or drawer is opened
  • Choice of momentary, maintained or pull-to-cheat actuation
  • Versatile mounting bracket for side or end mounting
  • Current rating ranges from 5 A to 25 A
  • Available with one or two SPDT switches
  • UL recognized versions available
  • Choice of termination
Potential Applications:
  • Appliances
  • Vending machines
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
Search Keywords:
23AC80
IN STOCK: 565
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$141.79
$141.790
10
$139.66
$1,396.600
25
$137.57
$3,439.250
50
$135.50
$6,775.000
100
$71.52
$7,152.000
150
$49.18
$7,377.000
200 +
$48.20
$9,640.000
Tools/3D Models