Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2450A02950006
RoHS:
Yes
HTS:
9032100000
COO:
CN
ECCN:
EAR99
Close Temperature (Celsius):
56.1 °C
Close Temperature (Fahrenheit):
133 °F
Maximum Current Rating:
3 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
N/A
Mounting:
Screw
Pole Throw Configuration:
N/A
Switch Configuration:
N/A
Operating Temperature:
47 to 107 °C
Set Point Function:
Close on Rise
Open Temperature (Celsius):
32.2 °C
Open Temperature (Fahrenheit):
90 °F
Commercial Thermostat Automatic Reset Close on Rise
Search Keywords:
2450A02950006
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
25
$29.17
$729.250
50
$17.95
$897.500
75
$14.21
$1,065.750
100
+
$13.93
$1,393.000