help desk software
DATA SHEET

2450RC82330014

Honeywell

Redi Temp Ceramic Thermostat Automatic Reset Open on Rise 2-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2450RC82330014
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Close Temperature (Celsius):
-33 °C
Close Temperature (Fahrenheit):
-22 °F
Maximum Current Rating:
15 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Mounting:
Screw
Pole Throw Configuration:
N/A
Switch Configuration:
N.C.
Operating Temperature:
0°C to 260 °C
Set Point Function:
Open on Rise
Open Temperature (Celsius):
260 °C
Open Temperature (Fahrenheit):
500 °F
Redi Temp Ceramic Thermostat Automatic Reset Open on Rise 2-Pin
Search Keywords:
2450RC82330014
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$39.34
$983.500
50
$24.21
$1,210.500
75
$19.16
$1,437.000
100 +
$18.78
$1,878.000
Tools/3D Models