Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2450RC85990004
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Close Temperature (Celsius):
210 °C
Close Temperature (Fahrenheit):
392 °F
Maximum Current Rating:
15 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Mounting:
Screw
Pole Throw Configuration:
N/A
Switch Configuration:
N.C.
Operating Temperature:
0°C to 260 °C
Set Point Function:
Open on Rise
Open Temperature (Celsius):
250 °C
Open Temperature (Fahrenheit):
482 °F
Redi Temp Ceramic Thermostat Automatic Reset Open on Rise 2-Pin
Search Keywords:
2450RC85990004
IN STOCK:
0
MOQ for out of Stock Qty:
13
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
13
$64.60
$839.800
25
$41.34
$1,033.500
38
$32.30
$1,227.400
50
+
$31.65
$1,582.500