2450RCG84180065
HoneywellHoneywell Ceramic Automatic Reset Thermostats, 2450RCG Series, 2450RCG84180065, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Gold Alloy, Ceramic, 0.5 A, B209, T150, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 160 °C [320 °F], Close Temperature 140 °C [284 °F], Open Tolerance 6.11 °C [11 °F], Close Tolerance 6.11 °C [11 °F] .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2450RCG84180065
RoHS:
Yes
HTS:
9032100000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Close Temperature (Celsius):
140 °C
Close Temperature (Fahrenheit):
284 °F
Maximum Current Rating:
0.5 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
50 V
Mounting:
Screw
Pole Throw Configuration:
N/A
Switch Configuration:
N.C.
Operating Temperature:
0°C to 260 °C
Set Point Function:
Open on Rise
Open Temperature (Celsius):
160 °C
Open Temperature (Fahrenheit):
320 °F
Enhance your equipment with the reliable performance of the Honeywell Ceramic Automatic Reset Thermostat, part number 2450RCG84180065. This thermostat is part of the 2450RCG Series and features a switch type SPST with automatic reset functionality. The contact type is Gold Alloy, housed in a durable ceramic material. With a rating of 0.5 A, this thermostat is suitable for a wide range of applications. Operating within a temperature range of 0 °C to 260 °C [32 °F to 500 °F], this thermostat triggers an open on rise action at 160 °C [320 °F] and closes at 140 °C [284 °F]. The precise open and close tolerances of 6.11 °C [11 °F] ensure accuracy in temperature control. Trust in the quality and performance of Honeywell for your temperature regulation needs.
Search Keywords:
2450RCG84180065
IN STOCK:
0
MOQ for out of Stock Qty:
13
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
13
$80.90
$1,051.700
25
$51.78
$1,294.500
38
$40.45
$1,537.100
50
+
$39.64
$1,982.000