2450RCH80020677
HoneywellHoneywell Ceramic Automatic Reset Thermostats, 2450RCH Series, 2450RCH80020677, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Ceramic, Stand Off, 15 A/10 A, B201B, T146, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 246.11 °C [475 °F], Close Temperature 220 °C [428 °F], Open Tolerance 11.11 °C [20 °F], Close Tolerance 11.11 °C [20 °F] .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2450RCH80020677
RoHS:
Yes
HTS:
9032100000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Close Temperature (Celsius):
220 °C
Close Temperature (Fahrenheit):
428 °F
Maximum Current Rating:
15 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Mounting:
Screw
Pole Throw Configuration:
N/A
Switch Configuration:
N.C.
Operating Temperature:
0°C to 260 °C
Set Point Function:
Open on Rise
Open Temperature (Celsius):
246.1 °C
Open Temperature (Fahrenheit):
475 °F
Honeywell Ceramic Automatic Reset Thermostats, 2450RCH Series, 2450RCH80020677, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Ceramic, Stand Off, 15 A/10 A, B201B, T146, Operating Temperature 0 °C to 260 °C [32 °F to 500 °F], Open Temperature 246.11 °C [475 °F], Close Temperature 220 °C [428 °F], Open Tolerance 11.11 °C [20 °F], Close Tolerance 11.11 °C [20 °F]
Search Keywords:
2450RCH80020677
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
25
$43.08
$1,077.000
50
$26.51
$1,325.500
75
$20.99
$1,574.250
100
+
$20.57
$2,057.000