Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2450RG85770007
RoHS:
Yes
HTS:
9032100000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Close Temperature (Celsius):
62.8 °C
Close Temperature (Fahrenheit):
145 °F
Maximum Current Rating:
0.5 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
50 V
Mounting:
Screw
Pole Throw Configuration:
N/A
Switch Configuration:
N.C.
Operating Temperature:
0°C to 150 °C
Set Point Function:
Open on Rise
Open Temperature (Celsius):
71.1 °C
Open Temperature (Fahrenheit):
160 °F
Phenolic Thermostat Automatic Reset Open on Rise Automotive 2-Pin
Search Keywords:
2450RG85770007
IN STOCK:
0
MOQ for out of Stock Qty:
13
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
13
$78.95
$1,026.350
25
$50.53
$1,263.250
38
$39.48
$1,500.240
50
+
$38.69
$1,934.500