2455R--00820196
HoneywellHoneywell Phenolic Automatic Reset Thermostats, 2455R Series, 2455R--00820196, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Phenolic, 15 A/10 A, B201A, T147, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 40 °C [104 °F], Close Temperature 25 °C [77 °F], Open Tolerance 3 °C [5.4 °F], Close Tolerance 5 °C [9 °F] .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2455R--00820196
RoHS:
Yes
HTS:
90321020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Honeywell Phenolic Automatic Reset Thermostats, 2455R Series, 2455R--00820196, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Phenolic, 15 A/10 A, B201A, T147, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 40 °C [104 °F], Close Temperature 25 °C [77 °F], Open Tolerance 3 °C [5.4 °F], Close Tolerance 5 °C [9 °F]
Search Keywords:
2455R00820196
IN STOCK:
286
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
5
$24.87
$124.350
25
$20.07
$501.750
50
$19.45
$972.500
100
$18.86
$1,886.000
250
$18.41
$4,602.500
500
$18.32
$9,160.000
1,000
+
$18.23
$18,230.000