help desk software

2455R01060062

Honeywell

Commercial Thermostat Automatic Reset Open on Rise/Close on Rise Automotive 2-Pin

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2455R01060062
RoHS:
Yes
HTS:
90262040
COO:
CN
ECCN:
EAR99
Close Temperature (Celsius):
N/A
Close Temperature (Fahrenheit):
N/A
Maximum Current Rating:
1514713A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
N/A
Mounting:
Screw
Pole Throw Configuration:
N/A
Switch Configuration:
N.C.14728,N.O.14728
Operating Temperature:
014715°C to 15014715°C
Set Point Function:
Open on Rise14726,Close on Rise14726
Open Temperature (Celsius):
N/A
Open Temperature (Fahrenheit):
N/A
Commercial Thermostat Automatic Reset Open on Rise/Close on Rise Automotive 2-Pin
Search Keywords:
2455R01060062
IN STOCK: 50
Can Ship immediately
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.73
$19.730
10
$17.67
$176.700
25
$16.85
$421.250
50
$16.77
$838.500
100
$16.69
$1,669.000
250
$16.61
$4,152.500
500 +
$16.51
$8,255.000