help desk software

2455R-90430982

Honeywell

Commercial Thermostat Automatic Reset Open on Rise/Close on Rise Automotive 2-Pin

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2455R-90430982
RoHS:
Yes
HTS:
9032100090
COO:
CN
Supplier Standard Pack:
1
Close Temperature (Celsius):
N/A
Close Temperature (Fahrenheit):
N/A
Maximum Current Rating:
15 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
N/A
Mounting:
Screw
Pole Throw Configuration:
N/A
Switch Configuration:
N.C.,N.O.
Operating Temperature:
0°C to 150 °C
Set Point Function:
Open on Rise,Close on Rise
Open Temperature (Celsius):
N/A
Open Temperature (Fahrenheit):
N/A
Life Cycle:
Discontinued
Commercial Thermostat Automatic Reset Open on Rise/Close on Rise Automotive 2-Pin
Search Keywords:
2455R90430982
  This product is discontinued, but still in stock
IN STOCK: 2,500
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$54.51
$54.510
25
$29.54
$738.500
50
$27.05
$1,352.500
100
$25.68
$2,568.000
500
$25.55
$12,775.000
1,000
$25.42
$25,420.000
2,500
$25.29
$63,225.000
10,000 +
$25.17
$251,700.000