Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2455RA05380003
RoHS:
Yes
HTS:
9032100000
COO:
CN
ECCN:
EAR99
Close Temperature (Celsius):
55.8 °C
Close Temperature (Fahrenheit):
132.5 °F
Maximum Current Rating:
3 A
Maximum AC Voltage Rating:
120 V
Maximum DC Voltage Rating:
N/A
Mounting:
N/A
Pole Throw Configuration:
N/A
Switch Configuration:
N.O.
Operating Temperature:
47°C to 107 °C
Set Point Function:
Close on Rise
Open Temperature (Celsius):
32.2 °C
Open Temperature (Fahrenheit):
90 °F
Heat Detection Thermostat 2-Pin
Search Keywords:
2455RA05380003
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
25
$88.74
$2,218.500
50
$46.98
$2,349.000
75
$33.06
$2,479.500
100
+
$32.40
$3,240.000