2455RBV81510033
HoneywellHoneywell Overmolded Automatic Reset Thermostats, 2455RBV Series, 2455RBV81510033, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Ceramic Epoxy Overmold, 15 A/10 A, B206, T806, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 10 °C [50 °F], Close Temperature -1.11 °C [30 °F], Open Tolerance 2.78 °C [5 °F], Close Tolerance 4.44 °C [8 °F] .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2455RBV81510033
RoHS:
Yes
HTS:
9032100000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Close Temperature (Celsius):
-1.1 °C
Close Temperature (Fahrenheit):
30 °F
Maximum Current Rating:
15 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Mounting:
Screw
Pole Throw Configuration:
N/A
Switch Configuration:
N.C.
Operating Temperature:
-12°C to 105 °C
Set Point Function:
Open on Rise
Open Temperature (Celsius):
10 °C
Open Temperature (Fahrenheit):
50 °F
The Honeywell 2455RBV81510033 Overmolded Automatic Reset Thermostat is a reliable and versatile switch that is perfect for various applications. It features a Single Pole Single Throw (SPST) switch type with automatic reset functionality, making it suitable for both high and low temperature operations. The thermostat is designed to open on rise and is equipped with a silver alloy contact type for enhanced conductivity and durability. It features a ceramic epoxy overmold construction for added protection and longevity. With a current rating of 15 A/10 A, this thermostat is capable of handling demanding loads. It operates in a temperature range of 0 °C to 150 °C [32 °F to 302 °F] and has an open temperature of 10 °C [50 °F], and close temperature of -1.11 °C [30 °F]. The open and close tolerances are 2.78 °C [5 °F] and 4.44 °C [8 °F], respectively. Whether you need a thermostat for industrial equipment, heating systems, or other temperature-sensitive applications, the Honeywell 2455RBV81510033 is a reliable and efficient choice. With its automatic reset feature and durable construction, it ensures precise temperature control and long-lasting performance.
Search Keywords:
2455RBV81510033
IN STOCK:
88
Ships today, if you order in
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$45.59
$45.590
5
$40.68
$203.400
10
$39.46
$394.600
25
$38.32
$958.000
50
$36.22
$1,811.000
100
$35.25
$3,525.000
250
+
$34.72
$8,680.000
CUSTOMERS
ALSO BOUGHT
172516-1
M.I.C.MARK II 17P CAP W/F
354940-1
PRO-CRIMPER III FRAME W/O DIES
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
L25J15RE
Res Wirewound 15 Ohm 5% 25W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
672-GP-22
Conn Barrier Strip 44 POS 10.7mm Screw Panel Mount 30A