help desk software

2455RC80750343

Honeywell

Commercial Thermostat Automatic Reset Open on Rise Automotive 2-Pin

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2455RC80750343
RoHS:
Yes
HTS:
9032102090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Close Temperature (Celsius):
N/A
Close Temperature (Fahrenheit):
N/A
Maximum Current Rating:
15 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
N/A
Mounting:
Screw
Pole Throw Configuration:
N/A
Switch Configuration:
N.C.
Operating Temperature:
0°C to 260 °C
Set Point Function:
Open on Rise
Open Temperature (Celsius):
N/A
Open Temperature (Fahrenheit):
N/A
Life Cycle:
Discontinued
Commercial Thermostat Automatic Reset Open on Rise Automotive 2-Pin
Search Keywords:
2455RC80750343
  This product is discontinued, but still in stock
IN STOCK: 3,788
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.430
$77.150
25
$13.354
$333.850
50
$12.507
$625.350
100
$11.759
$1,175.900
250
$10.426
$2,606.500
500
$9.982
$4,991.000
1,000 +
$8.402
$8,402.000