2455RM-90820471
HoneywellHoneywell Phenolic Manual Reset Thermostats, 2455RM Series, 2455RM-90820471, Switch Type SPST, Manual Reset, Open on Rise, Contact Type Silver Alloy, Phenolic, 15 A/10 A, B201A, T147, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 120 °C [248 °F], Close Temperature "Manual Reset", Open Tolerance 5 °C [9 °F], Close Tolerance N/A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2455RM-90820471
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Honeywell Phenolic Manual Reset Thermostats, 2455RM Series, 2455RM-90820471, Switch Type SPST, Manual Reset, Open on Rise, Contact Type Silver Alloy, Phenolic, 15 A/10 A, B201A, T147, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 120 °C [248 °F], Close Temperature "Manual Reset", Open Tolerance 5 °C [9 °F], Close Tolerance N/A
Search Keywords:
2455RM90820471
IN STOCK:
39
Can Ship immediately
Factory Lead-Time
35 Weeks
Quantity
Unit Price
Ext. Price
1
$24.53
$24.530
10
$22.05
$220.500
25
$21.43
$535.750
50
$20.85
$1,042.500
100
$19.79
$1,979.000
300
$17.38
$5,214.000
500
+
$17.12
$8,560.000