2455RP-91000433
HoneywellHoneywell Polyphenylene Automatic Reset Thermostats, 2455RP Series, 2455RP-91000433, Switch Type SPST, Automatic Reset, Open on Rise, Contact Type Silver Alloy, Polyphenylene, 15 A/10 A, B203S, T146, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 50 °C [122 °F], Close Temperature 35 °C [95 °F], Open Tolerance 3 °C [5.4 °F], Close Tolerance 5 °C [9 °F] .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2455RP-91000433
RoHS:
Yes
HTS:
85365009
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
The Honeywell 2455RP-91000433 is a high-quality polyphenylene automatic reset thermostat from the 2455RP Series. This thermostat features a single pole/single throw (SPST) switch type with automatic reset functionality, opening on rise. The contact type is silver alloy, ensuring reliable performance. With a current rating of 15 A/10 A, this thermostat is suitable for a variety of applications. It has a temperature range of 0 °C to 150 °C [32 °F to 302 °F], with an open temperature of 50 °C [122 °F] and a close temperature of 35 °C [95 °F]. The open and close tolerances are 3 °C [5.4 °F] and 5 °C [9 °F], respectively. Trust Honeywell for durable and precise temperature control solutions.
Search Keywords:
2455RP91000433
IN STOCK:
80
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$36.56
$36.560
5
$36.02
$180.100
10
$35.48
$354.800
25
$34.94
$873.500
50
$21.50
$1,075.000
75
$17.02
$1,276.500
100
+
$16.68
$1,668.000