help desk software
DATA SHEET

24AC22

Honeywell

MICRO SWITCH™ Door Switches: AC Series, (1) Single Pole Normally Open (SPNO) and (1) Single Pole Normally Closed (SPNC), 5 A 125/250 Vac, 3 Position (Push-Momentary, Pull-Maintained), 4-40 UNC Threaded High Strength Thermoplastic Rod Actuator, Supplied with (2) V3 Basic Switches, Solder Termination .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
24AC22
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Door Interlock
Actuator Style:
Rod
Pole Throw Configuration:
SPST/SPST
Maximum Current Rating:
5@250VAC A
Terminal Type:
Quick Connect
Operating Temperature:
N/A
IP Rating:
N/A
Dimension:
50.01 x 13.21 x 66.6 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
Life Cycle:
Discontinued
MICRO SWITCH™ Door Switches: AC Series, (1) Single Pole Normally Open (SPNO) and (1) Single Pole Normally Closed (SPNC), 5 A 125/250 Vac, 3 Position (Push-Momentary, Pull-Maintained), 4-40 UNC Threaded High Strength Thermoplastic Rod Actuator, Supplied with (2) V3 Basic Switches, Solder Termination
Search Keywords:
24AC22
  This product is discontinued, but still in stock
IN STOCK: 5
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$137.683
$137.683
5
$127.420
$637.100
10
$120.021
$1,200.210
25
$116.639
$2,915.975
50
$111.913
$5,595.650
75
$110.234
$8,267.550
100 +
$108.581
$10,858.100
Tools/3D Models