help desk software
DATA SHEET

24AC27-D9

Honeywell

MICRO SWITCH™ Door Switches: AC Series, (1) Single Pole Normally Open (SPNO) and (1) Single Pole Normally Closed (SPNC), 5 A 125/250 Vac, 3 Position (Push-Momentary, Pull-Maintained), 4-40 UNC Threaded High Strength Thermoplastic Rod Actuator, Supplied with (2) V3 Basic Switches, 6,35 mm x 0,81 mm [0.250 in x 0.032 in] Quick Connect Termination .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
24AC27-D9
RoHS:
Yes
HTS:
8536508099
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Door Interlock
Actuator Style:
Rod
Pole Throw Configuration:
SPST/SPST
Maximum Current Rating:
5@250VAC A
Terminal Type:
Quick Connect
Operating Temperature:
-18 to 82 °C
IP Rating:
N/A
Dimension:
50.01 x 13.21 x 66.6 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
The HONEYWELL part 24AC27-D9 is a MICRO SWITCHâ„¢ Door Switch that offers reliability and versatility for a range of applications. This switch features a single pole normally open (SPNO) and a single pole normally closed (SPNC) configuration, allowing for various control options. It has a rating of 5 A 125/250 Vac, ensuring efficient and safe operation.The switch offers a 3-position functionality, providing both push-momentary and pull-maintained settings. This allows for convenient and flexible control depending on your specific needs. The actuator of the switch is made from high-strength thermoplastic and features a 4-40 UNC threaded rod design. This ensures durability and reliable operation even in demanding environments.The HONEYWELL part 24AC27-D9 comes supplied with two V3 basic switches, offering additional security and redundancy. The switch also features a quick connect termination with a size of 6.35 mm x 0.81 mm [0.250 in x 0.032 in]. This allows for easy installation and connection to other components.Overall, the HONEYWELL part 24AC27-D9 is a high-quality door switch that provides exceptional performance and reliability. Its versatile design and durable construction make it an ideal choice for various applications where reliable door control is essential.
Product Highlights:
  • Automatically cuts power when service door or drawer is opened
  • Choice of momentary, maintained or pull-to-cheat actuation
  • Versatile mounting bracket for side or end mounting
  • Current rating ranges from 5 A to 25 A
  • Available with one or two SPDT switches
  • UL recognized versions available
  • Choice of termination
Potential Applications:
  • Appliances
  • Vending machines
  • Office equipment
  • Computer/business equipment
  • Test instruments
  • Medical/dental equipment
  • Communications equipment
  • HVAC equipment
Search Keywords:
24AC27D9
IN STOCK: 50
Ships today, if you order in
MOQ for out of Stock Qty:
50
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$859.09
$859.090
10
$846.20
$8,462.000
25
$833.51
$20,837.750
50
$821.00
$41,050.000
100
$419.33
$41,933.000
150
$285.44
$42,816.000
200 +
$279.73
$55,946.000
Tools/3D Models