24PCCFB6G
HoneywellHoneywell Miniature Low Pressure Sensors: 24PC Series, Uncompensated/Unamplified, 15 psi Pressure Range, Fluorosilicone Seal, Barbed Port, 1 x 4 SIP, 15,2 mm [0.60 in] Termination, Normal Polarity Output, Gage Pressure Measurement Type .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
24PCCFB6G
RoHS:
Yes
HTS:
90262001
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
PCB Through Hole 90 °
Accuracy:
±1 %
Device Pressure Type:
Gage
Operating Pressure Range:
0 to 15 psi
Media:
Air,Gas,Liquid
Output Voltage:
0 to 225 mV
Response Time:
1 mS
Typical Operating Supply Voltage:
10 V
Operating Temperature:
-40 to 85 °C
Dimension:
20.4 mm
The Honeywell 24PCCFB6G is a miniature low pressure sensor designed for reliable and accurate pressure measurement applications. This sensor is a part of the 24PC series and features uncompensated/unamplified measurements. It has a pressure range of 15 psi and is equipped with a fluorosilicone seal for enhanced durability. The sensor also includes a barbed port for easy integration into various systems. With a 1 x 4 SIP configuration and termination of 15.2 mm [0.60 in], this sensor is compact and easy to install. It offers normal polarity output and is specifically designed for gage pressure measurement type. Overall, the Honeywell 24PCCFB6G is a high-quality sensor that delivers accurate, reliable, and efficient pressure measurement results.
Product Highlights:
- Miniature package
- Variety of gage pressure port configurations - easily and quickly modified for special needs
- Operable after exposure to frozen conditions
- Choice of termination for gage sensors
- 2 mA constant current excitation significantly reduces sensitivity shift over temperature
- Can be used to measure vacuum or positive pressure
Search Keywords:
24PCCFB6G
IN STOCK:
711
Ships today, if you order in
MOQ for out of Stock Qty:
7
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$70.93
$70.930
5
$69.87
$349.350
7
$68.82
$481.740
13
$55.59
$722.670
19
$53.25
$1,011.750
25
+
$52.18
$1,304.500
CUSTOMERS
ALSO BOUGHT
O53GAB120A-105Y
Bimetallic thermostat - Thermostat probe - Hermetically sealed - Ideal for immersion sensi...
NSD10-12D5
Module DC-DC 12VIN 2-OUT 5V/-5V 1A/1A 10W 6-Pin
NC3MXX-HA
XX Crimp Series - 3 pole male cable connector with Nickel housing - silver contacts and cr...
TGHGCR0020DE
Resistor - Current Sense - 100W SOT-277 - 0.002 Ohm 1% - 4 Screw Terminals - Bolt-On