help desk software
DATA SHEET

26ET61-T

Honeywell

MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Double Pole Double Throw (DPDT), 2 Position (Mom. On - On, Coil Energized: On - On), Solder Turret Terminals, Standard Lever, Military Part Number M5594/2-1 .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
26ET61-T
Alias/AKA:
M5594/2-1
RoHS:
No
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
4@28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
25.4 x 25.4 x 76.96 mm
Operating Temperature:
-65 to 71 °C

The ET series toggle switches are designed with holding coils and an open circuit. They function as momentary contact switch and provide 2 and 3 position magnetically maintained toggle action. Toggle Switches are manually actuated by means of a projecting lever, such as mechanical lever, handle or a rocking mechanism. These electro mechanial switches are available in many different styles and sizes. Potential applications include industrial machinery and equipment, military and commercial aviation, construction equipment, test instruments, agricultural machinery, process control, and medical instrumentation.

The Honeywell 26ET61-T Toggle Switch features stainless steel lever with electrically-held 2 position action and solder T type termination. It comes with environment-proof sealing. The Honeywell ET series switches are available in various lever styles such as turret, leadwire and screw for ease of installation.

Product Highlights:
  • Environment-proof sealing
  • 2 and 3 position magnetically maintained toggle action
  • Holding coils maintain the toggle in operate position
  • Open circuit
  • Various lever styles available
  • Turret, leadwire, and screw terminals are available for easy installation
  • Temperature range: -85 °F to +160 °F
  • Qualification to MIL-S-5594 available
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords:
26ET61T
IN STOCK: 29
Ships today, if you order in
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,068.99
$1,068.990
3
$1,052.96
$3,158.880
5
$1,026.24
$5,131.200
10 +
$1,010.84
$10,108.400
Tools/3D Models