help desk software
DATA SHEET

26PC05SMT

Honeywell

Honeywell Miniature SMT Low Pressure Sensors: 26PC Series, Wet/Wet Differential Sensing, Compensated/Unamplified, 5 psi Pressure Range, Port 1: Standard Configuration, Port 2: Standard Configuration .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
26PC05SMT
RoHS:
Yes
HTS:
90262000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Tube
Mounting:
PCB Surface Mount
Accuracy:
±0.5 %
Device Pressure Type:
Differential
Operating Pressure Range:
0 to 5 psi
Media:
Air,Gas,Liquid
Output Voltage:
0 to 50 mV
Response Time:
1 mS
Typical Operating Supply Voltage:
10 V
Operating Temperature:
-40 to 85 °C
Dimension:
10.92 x 6.1 x 7.87 mm

26PC05SMT Board Mount Pressure Sensor from Honeywell comes with alignment pins for position accuracy. The SMT series pressure sensors are small and low cost, but deliver high value. The design flexibility of this Differential Pressure Sensor reduces installation costs and eliminates secondary operations by enabling it to be used with other SMT components on a PCB.

A pressure sensor is an electromechanical pressure-sensing device which detects the pressure applied and converts it into an electrical signal. Board Mount Pressure Sensors are designed for various industrial and mechanical applications that perform according to the changing pressure. Honeywell Sensors are widely used in medical, industrial and environmental applications like Continuous Positive Airway Pressure equipment, blood glucose monitors, oxygen conservers, residential fuel cells, and soft drink dispensing, etc.

Product Highlights:
  • Maximum peak reflow temperature of 260 °C [500 °F]
  • Gage, vacuum gage, differential gage, wet/wet differential sensing available in one package
  • Proven elastomeric interconnections of the 20PC family
  • Temperature compensation
  • End point calibration
  • Sensor consists of only five components
  • Elastomeric construction
  • Wide operating temperature range of -40 °C to 85 °C [-40 °F to 185 °F]
  • Alignment pins for position accuracy
  • Small package size (less than one half the size of the 26PC) and compact surface mount profile
  • True wet/wet differential sensing
Search Keywords:
26PC05SMT
IN STOCK: 868
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$88.02
$88.020
5
$81.45
$407.250
10
$79.09
$790.900
25
$74.75
$1,868.750
50
$72.76
$3,638.000
100
$71.67
$7,167.000
250 +
$62.96
$15,740.000
Tools/3D Models