27ET2-6-E
HoneywellMICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Double Pole Double Throw (DPDT), 3 Position (Mom. On - On - Mom. On, Coil Energized: Mom. On - On - On), 1.83 m [6 ft] Lead Wire (20 Gage) Exiting Opposite Keyway, Locking Lever (Locked In Center Position) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
27ET2-6-E
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
20
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
7@28VDC A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Wire Lead
Dimension:
25.4mm x 25.4mm x 108.97 mm
Operating Temperature:
-65 to 71 °C
MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Double Pole Double Throw (DPDT), 3 Position (Mom. On - On - Mom. On, Coil Energized: Mom. On - On - On), 1.83 m [6 ft] Lead Wire (20 Gage) Exiting Opposite Keyway, Locking Lever (Locked In Center Position)
Search Keywords:
27ET26E
IN STOCK:
8
Can Ship immediately
MOQ for out of Stock Qty:
5
Factory Lead-Time
69 Weeks
Quantity
Unit Price
Ext. Price
1
$2,421.65
$2,421.650
5
$2,385.33
$11,926.650
10
$2,349.55
$23,495.500
15
$2,314.31
$34,714.650
20
+
$2,279.59
$45,591.800
CUSTOMERS
ALSO BOUGHT
71B30-03-1-12N-C
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
1TL1-3
MICRO SWITCH™ Toggle Switches: TL Series - Single Pole Double Throw (SPDT) 2 Position (On ...
1TL1-8F
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position (Mom....
2TL1-3F
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...
MS24658-23F
Switch Toggle ON ON SPDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Th...