help desk software
DATA SHEET

28061-01

Honeywell

Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole Carton

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
28061-01
RoHS:
Yes
HTS:
9106908500
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Gender:
HDR
Body Orientation:
Straight
Housing Color:
Green
Contact Plating:
Tin
Family:
280610
Housing Material:
Polycarbonate
Contact Material:
Phosphor Bronze
Dimension:
14.2 x 8.8 x 17 mm
Life Cycle:
Discontinued
Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole Carton
Search Keywords:
2806101
  This product is discontinued, but still in stock
IN STOCK: 115
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$353.710
$353.710
5
$306.122
$1,530.610
10
$301.530
$3,015.300
15
$297.007
$4,455.105
25 +
$246.878
$6,171.950
Tools/3D Models