help desk software
DATA SHEET

28061-03

Honeywell

Standard Ac Hour Meter, Rectangle Opening, Retainer Mounting, 0.25 In Bent Blade Termination, 100K Hours, 22 Vac To 26 Vac Operating Voltage, 24 V at 60 Hz

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
28061-03
RoHS:
No
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Family:
28061-03
Life Cycle:
Discontinued
Standard Ac Hour Meter, Rectangle Opening, Retainer Mounting, 0.25 In Bent Blade Termination, 100K Hours, 22 Vac To 26 Vac Operating Voltage, 24 V at 60 Hz
Search Keywords:
2806103
  This product is discontinued, but still in stock
IN STOCK: 25
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$66.795
$66.795
5
$58.236
$291.180
10
$53.270
$532.700
25
$42.738
$1,068.450
50
$35.213
$1,760.650
100
$33.294
$3,329.400
250 +
$30.828
$7,707.000
Tools/3D Models