Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2A5
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Screen
Switch Type:
Push Button Switch
Rectangular Pushbutton Switch Cap. WHITE
Search Keywords:
2A5
IN STOCK:
33
Ships today, if you order in
MOQ for out of Stock Qty:
7
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$74.00
$74.000
5
$72.89
$364.450
7
$71.80
$502.600
13
$58.00
$754.000
19
$55.55
$1,055.450
25
+
$54.44
$1,361.000
CUSTOMERS
ALSO BOUGHT
20844-85
Power Relay 240VAC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount
1512STD
Conn Heavy Duty Terminal Blocks 24 POS 15.88mm Screw Panel Mount 75A
208LS3
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Aluminum Housing, Pl...
85F10K
Res Wirewound 10K Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
CLU2531
Res POT 25K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (31.78 X 29.4mm) Solder Lug Panel Mount