Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2A70
RoHS:
Yes
HTS:
85365090
COO:
US
ECCN:
EAR99
Supplier Standard Pack
30
Type:
Screen
Switch Type:
Push Button Switch
Color:
White
Switch accessories are electromechanical devices which are used to make or break the contacts in an electrical circuit. They act as a physical interface between the electrical system and the real world. The primary function of an electrical switch is used to change the state of an electrical or mechanical appliance, which is from ON to OFF state or vice versa. This Honeywell switch is used in a variety of transportation, industrial, mechanical and medical applications such as machine tools, automatic drilling and tapping machines among others.
2A70 Switch Accessory from Honeywell is a push button switch screen. This switch accessory comes with RoHS compliance, and has a dimension of 27.4 x 21.6 mm.
Product Highlights:
- Switch access
- Usable in push button switch screens
- Dimension of 27.4 mm x 21.6 mm
- RoHS compliant
Search Keywords:
2A70
IN STOCK:
91
Ships today, if you order in
Factory Lead-Time
39 Weeks
Quantity
Unit Price
Ext. Price
1
$45.26
$45.260
5
$40.38
$201.900
10
$39.18
$391.800
30
$37.50
$1,125.000
60
$35.96
$2,157.600
120
$30.88
$3,705.600
270
+
$30.42
$8,213.400