2AC109
HoneywellMICRO SWITCH™ Door Switches: AC Series, Single Pole Double Throw (SPDT), 15.1 A 125/250 Vac, 3 Position (Push-Momentary, Pull-Maintained), Steel Rod Actuator, Supplied with V3 Basic Switch, Round Head Termination Screws with Lockwashers .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2AC109
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Door Interlock
Actuator Style:
Rod
Pole Throw Configuration:
SPDT
Maximum Current Rating:
15.1@250VAC A
Terminal Type:
Screw
Operating Temperature:
-18 to 82 °C
IP Rating:
N/A
Dimension:
60.2 x 13.21 x 39.78 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
MICRO SWITCH™ Door Switches: AC Series, Single Pole Double Throw (SPDT), 15.1 A 125/250 Vac, 3 Position (Push-Momentary, Pull-Maintained), Steel Rod Actuator, Supplied with V3 Basic Switch, Round Head Termination Screws with Lockwashers
Product Highlights:
- Automatically cuts power when service door or drawer is opened
- Choice of momentary, maintained or pull-to-cheat actuation
- Versatile mounting bracket for side or end mounting
- Current rating ranges from 5 A to 25 A
- Available with one or two SPDT switches
- UL recognized versions available
- Choice of termination
Potential Applications:
- Appliances
- Vending machines
- Office equipment
- Computer/business equipment
- Test instruments
- Medical/dental equipment
- Communications equipment
- HVAC equipment
Search Keywords:
2AC109
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
1
$395.68
$395.680
3
$375.44
$1,126.320
5
$371.68
$1,858.400
10
+
$367.97
$3,679.700